
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 275VAC / 369VDC maximum voltage rating with a 453V varistor voltage. Offers a 6.5kA maximum surge current capability and 100A clamping current. Operates across a wide temperature range from -55°C to 85°C, with a 20mm diameter and 8.5mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V275LA40BP technical specifications.
| Capacitance | 900pF |
| Clamping Current | 100A |
| Clamping Voltage | 680V |
| Clamping Voltage-Max | 680V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 453V |
| Min Varistor Voltage | 389V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 453V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LA40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
