Littelfuse V275LA40BX10 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 680V |
| Diameter | 23mm |
| ESD Protection | No |
| Height | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| RoHS Compliant | No |
| Varistor Voltage | 453V |
| Voltage Rating | 369V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V275LA40BX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.