Radial leaded varistor for through-hole mounting, featuring a 275V AC voltage rating and 473V maximum varistor voltage. This component offers 320 Joules of energy absorption and a 9kA maximum surge current capability. It operates within a temperature range of -55°C to 85°C and has a lead pitch of 8.5mm. The varistor is RoHS compliant and halogen-free.
Littelfuse V275LA40CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 320J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LA40CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.