
Radial leaded varistor for through-hole mounting, featuring a 369V DC rated voltage and 275V AC rated voltage. Offers 75 Joules of energy absorption, 4.5kA maximum surge current, and 50A clamping current. With a 473V varistor voltage and 710V clamping voltage, this component is halogen-free and RoHS compliant. Operating temperature range spans -55°C to 85°C, with a 8.5mm lead pitch and 14mm diameter.
Littelfuse V275LC20AP technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 75J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 473V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LC20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.