Littelfuse V275LC40AX10 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 710V |
| Energy | 140J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V275LC40AX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.