Littelfuse V275LC40B technical specifications.
| Capacitance | 900pF |
| Clamping Voltage | 680V |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 453V |
| Min Varistor Voltage | 389V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 421V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V275LC40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.