Radial leaded varistor for through-hole mounting, featuring a 275V AC maximum voltage rating and 369V DC rated voltage. This component offers 45 Joules of energy absorption and a 2.5kA surge current capability, with a clamping voltage of 710V at 25A. The metal package has a 10mm diameter and 5.6mm depth, with an 8.5mm lead pitch. Operating temperature range is -55°C to 85°C, and it is halogen-free and RoHS compliant.
Littelfuse V275LT10P technical specifications.
| Capacitance | 200pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 45J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LT10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.