Littelfuse V275LT20CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 7.3mm |
| Energy | 145J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LT20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.