
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 275VAC/369VDC voltage rating, 1.2kA surge current capability, and 775V clamping voltage. Operates across a -55°C to 85°C temperature range with 80pF capacitance. Designed for through-hole mounting with a 6mm lead pitch and radial termination. Packaged in tape and reel, this lead-free, RoHS compliant component offers 23J energy absorption.
Littelfuse V275LT2P technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 495V |
| Min Varistor Voltage | 405V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 515V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LT2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
