
Radial leaded varistor for general applications, featuring a 369V DC rated voltage and 275V AC rated voltage. Offers 140 Joules of energy absorption and a 6.5kA maximum surge current capability. Clamping voltage is 710V with a 100A clamping current. This through-hole mount component has a 20mm diameter and 8.5mm lead pitch, operating from -55°C to 85°C. It is lead-free, RoHS compliant, and available in tape and reel packaging.
Littelfuse V275LT40AP technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LT40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
