Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 275VAC / 369VDC voltage rating with a maximum varistor voltage of 453V. Offers a high surge current capability of 6.5kA and an energy rating of 140J. Operating temperature range is -55°C to 85°C, with a capacitance of 900pF. Packaged in tape and reel for through-hole mounting.
Littelfuse V275LT40BP technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 680V |
| Clamping Voltage-Max | 680V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 453V |
| Min Varistor Voltage | 389V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 421V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LT40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.