Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/369VDC maximum voltage rating with a 4.5kA maximum surge current capability. Offers a clamping voltage of 710V at 50A and a varistor voltage of 430V. Designed for through-hole mounting with a 8.5mm lead pitch and a 14mm diameter. Operates across a temperature range of -55°C to 85°C.
Littelfuse V275LU20AP technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 75J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LU20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.