
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/369VDC voltage rating, 431V typical varistor voltage, and 389V to 473V varistor voltage range. Offers 6.5kA maximum surge current, 100A clamping current, and 710V clamping voltage. Operates within -40°C to 85°C, with 140J energy absorption. RoHS compliant with 900pF capacitance in an SMD/SMT package.
Littelfuse V275SM20 technical specifications.
| Capacitance | 900pF |
| Package/Case | SMD/SMT |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 26mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 389V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM20 |
| Varistor Voltage | 431V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275SM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
