
Surface mount Metal Oxide Varistor (MOV) offering circuit protection. Features a 27V varistor voltage, 17VAC/22VDC voltage rating, and 5A current rating. Handles a maximum surge current of 100A and 1 Joule of energy. Operates across a wide temperature range from -55°C to 125°C with a clamping voltage of 57V. Capacitance is 1.3nF.
Littelfuse V27CH8S technical specifications.
| Capacitance | 1.3nF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 57V |
| Current Rating | 5A |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 31.1V |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.