
Axial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 27V varistor voltage with a 10% tolerance, rated for 17VAC and 22VDC. Offers a maximum surge current of 40A and a clamping voltage of 59V at 2A. This component has a 3mm diameter, 6mm length, and operates within a temperature range of -55°C to 85°C. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Littelfuse V27MT1B technical specifications.
| Capacitance | 370pF |
| Clamping Current | 2A |
| Clamping Voltage | 59V |
| Diameter | 3mm |
| Energy | 0.11J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 31V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27MT1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.