
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 17VAC/22VDC maximum voltage rating, 29.7V maximum varistor voltage, and 1A clamping current. Offers 0.25J energy absorption and a 100A maximum surge current capability. Operates across a -55°C to 85°C temperature range with a 6mm lead pitch and 5mm diameter. RoHS compliant and lead-free.
Littelfuse V27ZA05P technical specifications.
| Capacitance | 920pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 59V |
| Current Rating | 1A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.25J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 31.1V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
