
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 17VAC / 22VDC voltage rating with a maximum varistor voltage of 29.7V. Offers a 250A current rating and 1J energy absorption. Capacitance is 1.875nF, with a clamping voltage of 53V. Through-hole mounting with a 6mm lead pitch.
Littelfuse V27ZA1P technical specifications.
| Capacitance | 1.875nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 53V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 31.1V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
