Littelfuse V27ZC1P technical specifications.
| Capacitance | 1.3nF |
| Clamping Voltage | 53V |
| Current Rating | 250A |
| Diameter | 7mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZC1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.