
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 27V varistor voltage, 17VAC/22VDC voltage rating, and 250A current rating. Offers a clamping voltage of 53V and 1000 units per tape and reel package. Operates across a temperature range of -55°C to 85°C.
Littelfuse V27ZT1P technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 53V |
| Current Rating | 250A |
| Diameter | 7mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
