
The V27ZU05P is a 27V metal oxide varistor with a capacitance of 600pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial lead package and is suitable for use in overvoltage and ESD protection applications. It is RoHS compliant and packaged in tape and reel quantities of 1000 units.
Littelfuse V27ZU05P technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Diameter | 5mm |
| Energy | 0.25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZU05P to view detailed technical specifications.
No datasheet is available for this part.
