
The Littelfuse V27ZU1PX2855 is a metal oxide varistor with a varistor voltage of 27V and an energy rating of 1J. It operates within a temperature range of -55°C to 85°C and can withstand a maximum surge current of 250A. The device is packaged in a radial configuration for through-hole mounting. It is available in quantities of 1000 per reel and is compliant with RoHS regulations.
Littelfuse V27ZU1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 1J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZU1PX2855 to view detailed technical specifications.
No datasheet is available for this part.
