
This 27V metal oxide varistor from Littelfuse has a maximum surge current of 500A and an energy rating of 2.5J. It is available in a radial package with a through hole mount. The varistor is RoHS compliant and available in quantities of 500 in tape and reel packaging.
Littelfuse V27ZU2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 2.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZU2PX2855 to view detailed technical specifications.
No datasheet is available for this part.
