
The Littelfuse V27ZU4P is a 27V metal oxide varistor with a capacitance of 7nF and an operating temperature range of -55°C to 85°C. It is available in a radial package with a diameter of 14mm and is designed for radial, through hole mounting. The varistor voltage is 27V, with a maximum surge current of 1kA and a maximum varistor voltage of 29.7V. The device is RoHS compliant and packaged in tape and reel quantities of 500.
Littelfuse V27ZU4P technical specifications.
| Capacitance | 7nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Diameter | 14mm |
| Energy | 5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZU4P to view detailed technical specifications.
No datasheet is available for this part.