The Littelfuse V27ZU60P is a Zener varistor with a clamping voltage of 50V and a varistor voltage of 27V. It has a capacitance of 13nF and can withstand a maximum surge current of 2kA. The device is available in a radial package with a diameter of 20mm and is suitable for radial and through-hole mounting. The operating temperature range is from -55°C to 85°C, and it is RoHS compliant.
Littelfuse V27ZU60P technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Clamping Voltage | 50V |
| Diameter | 20mm |
| Energy | 120J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZU60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.