The Littelfuse V27ZU60PX2855 is a 27V metal oxide varistor with a maximum surge current of 2kA and energy of 120J. It is available in a radial package with a package quantity of 500 units per reel. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It is designed for through hole mounting and operates within a typical temperature range of -40°C to 85°C.
Littelfuse V27ZU60PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 120J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZU60PX2855 to view detailed technical specifications.
No datasheet is available for this part.
