
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 2.5VAC/3.5VDC voltage rating, 30A maximum surge current, and 13V clamping voltage. Operating voltage is 7V with a varistor voltage range of 3.7V to 7V. Capacitance is 1.27nF. Housed in a 0603 (1608 metric) SMD package, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Littelfuse V3.5MLA0603T technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| DC Rated Voltage | 3.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0603T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
