
Surface mount Metal Oxide Varistor (MOV) with a 0805 case code, designed for overvoltage and ESD protection. Features a 2.5VAC/3.5VDC maximum voltage rating, 40A maximum surge current capability, and a 7V maximum varistor voltage. This component offers a 1.38nF capacitance, 13V clamping voltage, and operates within a -55°C to 125°C temperature range. Constructed from ceramic material, it is RoHS compliant and UL94 V-0 flammability rated.
Littelfuse V3.5MLA0805LH technical specifications.
| Capacitance | 1.38nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Breakdown Voltage | 5.5V |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| Voltage Rating | 3.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0805LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
