
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 2.5VAC / 3.5VDC voltage rating with a maximum operating voltage of 7V. Offers a 40A maximum surge current and peak pulse current capability. This component has a clamping voltage of 13V at 1A and a capacitance of 1.38nF. Housed in an 0805 SMD package, it operates within a temperature range of -55°C to 125°C.
Littelfuse V3.5MLA0805LNH technical specifications.
| Capacitance | 1.38nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| Voltage Rating | 3.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0805LNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
