
Surface mount varistor, 0805 package, offering 0.3J energy absorption. Features a DC rated voltage of 3.5V, clamping voltage of 13V, and a peak pulse current of 120A. Operates across a wide temperature range from -55°C to 125°C with a capacitance of 2.53nF. This RoHS compliant component is supplied on tape and reel.
Littelfuse V3.5MLA0805NH technical specifications.
| Capacitance | 2.53nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 13V |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0805NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.