
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 2.5VAC/3.5VDC voltage rating, 7V max varistor voltage, and 13V clamping voltage. Offers a 100A max surge current capability and 0.3J energy absorption. Encased in a 1206 SMD package with a capacitance of 6nF. Operates from -55°C to 125°C and is UL94 V-0 flammability rated.
Littelfuse V3.5MLA1206H technical specifications.
| Capacitance | 6nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 13V |
| Energy | 0.3J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.