
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 300VAC voltage rating and a maximum surge current of 3.5kA. Offers a clamping voltage of 775V at 25A and a varistor voltage of 470V. Designed with a 10mm diameter, 8.5mm lead pitch, and 7.3mm depth, operating from -55°C to 85°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Littelfuse V300LA10CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 75J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.