
Radial leaded varistor for through-hole mounting, featuring a 405V DC rated voltage and 300V AC rated voltage. Offers 77 Joules of energy absorption with a clamping current of 50A and a maximum surge current of 4.5kA. This component operates within a temperature range of -55°C to 85°C and boasts a 400pF capacitance. RoHS compliant and halogen-free.
Littelfuse V300LA20AP technical specifications.
| Capacitance | 400pF |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 870V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 77J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 517V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.