
Radial leaded varistor for through-hole mounting, featuring a 405V DC rating and 300V AC rating. Offers 165 Joules of energy absorption and a 6.5kA maximum surge current. Clamping voltage is 775V with a maximum varistor voltage of 517V. Capacitance is 800pF, with a lead pitch of 8.5mm and a diameter of 20mm. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V300LA40AP technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 165J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
