
Radial leaded varistor for through-hole mounting, featuring 517V varistor voltage and 300V AC/DC rated voltage. Offers 800pF capacitance, 100A clamping current, and 9kA maximum surge current. Operates across a -55°C to 85°C temperature range with a 20mm diameter and 8.5mm lead pitch. This component is RoHS compliant and lead-free.
Littelfuse V300LA40CP technical specifications.
| Capacitance | 800pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 335J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA40CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.