Littelfuse V300LA40CX10 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V300LA40CX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.