Littelfuse V300LC20A technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Diameter | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Mount | Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V300LC20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.