Radial disc metal oxide varistor (MOV) for circuit protection. Features 300VAC / 405VDC maximum voltage rating and 4.5kA maximum surge current capability. Offers 470V varistor voltage with a 517V maximum varistor voltage and 423V minimum varistor voltage. Includes 77J energy absorption, 50A clamping current at 775V clamping voltage, and 400pF capacitance. Designed for through-hole mounting with an 8.5mm lead pitch and operates within a -55°C to 85°C temperature range.
Littelfuse V300LC20AP technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 77J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LC20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.