Littelfuse V300LC2P technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Voltage | 870V |
| Diameter | 10mm |
| Energy | 25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 490V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LC2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.