
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 300VAC / 405VDC voltage rating with a maximum varistor voltage of 517V. Offers a 6.5kA maximum surge current capability and 165J energy absorption. Includes a 20mm diameter, 8.5mm lead pitch, and 800pF capacitance. Designed for through-hole mounting and operates within a -55°C to 85°C temperature range.
Littelfuse V300LC40AP technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 165J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LC40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
