Littelfuse V300LC40APX10 technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Energy | 165J |
| Lead Free | Lead Free |
| Lead Pitch | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Solder |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LC40APX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.