Littelfuse V300LS10P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Current Rating | 2.5kA |
| Diameter | 10mm |
| Energy | 46J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LS10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.