
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 300VAC/405VDC voltage rating, 2.5kA surge current capability, and 470V varistor voltage. Offers 775V clamping voltage at 25A clamping current, with 46J energy absorption. Operates across a -55°C to 85°C temperature range, with 8.5mm lead pitch and 180pF capacitance. Packaged in tape and reel, this RoHS compliant component is designed for through-hole mounting.
Littelfuse V300LT10P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 46J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LT10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.