Radial leaded metal oxide varistor (MOV) for circuit protection. Features 300VAC/405VDC voltage rating, 4.5kA maximum surge current, and 517V varistor voltage. Offers 77J energy absorption and 50A clamping current at 775V. Through-hole mounting with 8.5mm lead pitch and 14mm diameter. Operates from -55°C to 85°C.
Littelfuse V300LT20AP technical specifications.
| Capacitance | 400pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 77J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LT20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.