
Radial leaded varistor with 478V varistor voltage, 410V DC rated voltage, and 300V AC voltage rating. Features 430J energy absorption, 200A clamping current, and 40kA maximum surge current. Operates across a -55°C to 85°C temperature range with a 4.1nF capacitance. Chassis mountable with a 22mm lead pitch and 34mm diameter.
Littelfuse V301HB34 technical specifications.
| Capacitance | 4.1nF |
| Clamping Current | 200A |
| Clamping Voltage | 780V |
| Depth | 6.7mm |
| Diameter | 34mm |
| Energy | 430J |
| Lead Free | Contains Lead |
| Lead Pitch | 22mm |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 410V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HB34 |
| Termination | Solder |
| Varistor Voltage | 478V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V301HB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
