This 30V metal oxide varistor from Littelfuse features a capacitance of 90pF and a varistor voltage of 41.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The varistor is available in a 0603 package with a lead-free termination and is RoHS compliant. It can withstand a maximum surge current of 30A and has a packaging of 2500 pieces per tape and reel.
Littelfuse V30MLA0603WH technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 46V |
| Min Varistor Voltage | 37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 41.5V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V30MLA0603WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.