
Surface mount varistor with a 30V DC rated voltage and 25V AC rated voltage. Features a 46V varistor voltage, 72V clamping voltage, and 30A maximum surge current. This ceramic component offers 0.1J energy absorption and 90pF capacitance, housed in an 0805 (2012 metric) case. It operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated.
Littelfuse V30MLA0805LH technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 72V |
| Clamping Voltage-Max | 72V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 46V |
| Min Varistor Voltage | 37V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Varistor Voltage | 46V |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V30MLA0805LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
