
Surface mount varistor with a 30V voltage rating and 0.1J energy absorption. Features a 41.5V varistor voltage, 72V clamping voltage, and 30A peak pulse current capability. Operates across a -55°C to 125°C temperature range. Packaged in an 0805 case code, this RoHS compliant component is ideal for general purpose surge protection.
Littelfuse V30MLA0805LNH technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 72V |
| Clamping Voltage-Max | 37V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 72A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 46V |
| Min Varistor Voltage | 37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 41.5V |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V30MLA0805LNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.