
The V30MLA1210L is a surface mount transient voltage suppressor from Littelfuse with a varistor voltage of 43V. It has a maximum AC voltage rating of 25V and a maximum DC voltage rating of 30V. The device has a capacitance of 500pF and a clamping voltage of 68V. It can handle a maximum surge current of 220A and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V30MLA1210L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.87 |
| Varistor Voltage | 43V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 30V |
| Capacitance | 500pF |
| Clamping Voltage | 68V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 220A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Size Code | 1210 |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse V30MLA1210L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.