Littelfuse V30MLA1210NA technical specifications.
| Capacitance | 1.82nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 68V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 280A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V30MLA1210NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.