
Surface mount varistor, 30V DC rated voltage, 25V AC rated voltage, with 1.2J energy rating and 43V varistor voltage. Features a 2.5A clamping current and 68V clamping voltage, capable of handling a max surge current of 280A. This component has a capacitance of 1.82nF and is housed in a 1210 (3225 metric) case code. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Littelfuse V30MLA1210NH technical specifications.
| Capacitance | 1.82nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 68V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 280A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 43V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V30MLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
